6-1393765-2 | Potter & Brumfield
Relay, 6 Form C (NO/NC), 12 V (DC), 90 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 6-1393765-2
Unit Price (€ / pc.)
93.7006 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 60 Weeks **
Total Price:
93.70 € *
Price list
Quantity
Price per unit*
1 pcs.
93.7006 €
5 pcs.
91.9632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 6-1393765-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1600 mW Coil Power Rating DC, 90 Ω Coil Resistance.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
Connection | plug-in connection | |
Contact type | 6 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 30 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 90 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide, lead |