7-1393099-1 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 7-1393099-1
Unit Price (€ / pc.)
67.7705 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 58 Weeks **
Total Price:
203.31 € *
Price list
Quantity
Price per unit*
3 pcs.
67.7705 €
7 pcs.
66.5210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 7-1393099-1, Potter & Brumfield
Features
- Contact arrangements of 1 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 120 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 2250 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |