7-1393099-9 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 6 V (DC), 32 Ω, 10 A, 240 V (AC), monostable, 7-1393099-9
Unit Price (€ / pc.)
71.2572 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 58 Weeks **
Total Price:
213.77 € *
Price list
Quantity
Price per unit*
3 pcs.
71.2572 €
7 pcs.
69.9482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 7-1393099-9, Potter & Brumfield
Features
- Contact arrangements of 1 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | Lötanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostabil | |
Coil resistance | 32 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |