7-1393104-4 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (AC), 85 Ω, 10 A, 240 V (AC), monostable, 7-1393104-4
Unit Price (€ / pc.)
72.9232 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 58 Weeks **
Total Price:
218.77 € *
Price list
Quantity
Price per unit*
3 pcs.
72.9232 €
8 pcs.
63.5817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 7-1393104-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.02 VA Coil Power Rating AC, 85 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- With indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 85 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |