7-1393114-0 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (AC), 72 Ω, 20 A, 240 V (AC), monostable, 7-1393114-0
Unit Price (€ / pc.)
56.4060 € *
Available: 0 pcs.
Available in 5 Days: 839 pcs.
Leadtime: 40 Weeks **
Total Price:
225.62 € *
Price list
Quantity
Price per unit*
4 pcs.
56.4060 €
9 pcs.
55.3588 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial panel plug-In, 7-1393114-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil power rating AC, 72 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
Connection | Flachstecker | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 20 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 72 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |