7-1393114-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 20 A, 240 V (AC), monostable, 7-1393114-2
Unit Price (€ / pc.)
45.1248 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 18 Weeks **
Industrial panel plug-In, 7-1393114-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil power rating DC, 120 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
Connection | Flachstecker | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 20 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 120 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |