7-1393116-2 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 15 A, 277 V (AC), monostable, 7-1393116-2
Unit Price (€ / pc.)
30.8210 € *
Available: 0 pcs.
Available in 5 Days: 295 pcs.
Leadtime: 25 Weeks **
Total Price:
215.75 € *
Price list
Quantity
Price per unit*
7 pcs.
30.8210 €
17 pcs.
26.5965 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 7-1393116-2, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 2 form C
- Enclosed relay
- Socket mount (plain)
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 15 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 472 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |