7-1393116-8 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 15 A, 277 V (AC), monostable, 7-1393116-8
Unit Price (€ / pc.)
57.5246 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 33 Weeks **
Total Price:
57.52 € *
Price list
Quantity
Price per unit*
2 pcs.
57.5246 €
10 pcs.
48.3854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 7-1393116-8, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 2 form C
- Enclosed relay
- Bracket mount
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 15 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 472 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |