7-1393116-9 | Potter & Brumfield

Relay, 3 Form A (N/O), 24 V (AC), 72 Ω, 15 A, 277 V (AC), monostable, 7-1393116-9

Order No.: 72P0971
EAN: 4099891596316
MPN:
7-1393116-9
Series: KUMP
7-1393116-9 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
72.9113 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 33 Weeks **
Total Price:
218.73 € *
Price list
Quantity
Price per unit*
3 pcs.
72.9113 €
9 pcs.
61.3445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 7-1393116-9, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.

Features

  • 15 amp rating
  • Contact arrangements 3 form A
  • Enclosed relay
  • Top flange

Applications

  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Schließer
Kontaktmaterial AgCdO
Schaltspannung (AC) 277 V
Schaltstrom 15 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 72 Ω
Logistics
Ursprungsland MX
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmiumoxid