8-1393101-6 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 8-1393101-6

Order No.: 72P1554
EAN: 4099891596743
MPN:
8-1393101-6
Series: KRPA
8-1393101-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
100.2813 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 58 Weeks **
Total Price:
200.56 € *
Price list
Quantity
Price per unit*
2 pcs.
100.2813 €
5 pcs.
98.4130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 8-1393101-6, Potter & Brumfield

Features

  • Contact arrangements of 2 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 120 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes