8-1393113-3 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 150 V (DC), monostable, 8-1393113-3
Unit Price (€ / pc.)
56.5012 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 24 Weeks **
Total Price:
56.50 € *
Price list
Quantity
Price per unit*
2 pcs.
56.5012 €
9 pcs.
46.7908 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 8-1393113-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 3 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- 2 Form C contact arrangements
- 10 amp current rating
- Magnetic blow-out
- Socket mount (plain)
Applications
- DC load switching in industrial controls
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (DC) | 150 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostable | |
Coil resistance | 1700 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |