8-1393114-3 | Potter & Brumfield
Relay, 1 Form C (NO/NC), 120 V (AC), 1700 Ω, 30 A, 240 V (AC), monostable, 8-1393114-3
Unit Price (€ / pc.)
37.9253 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 16 Weeks **
Total Price:
227.55 € *
Price list
Quantity
Price per unit*
6 pcs.
37.9253 €
13 pcs.
37.2232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial panel plug-In, 8-1393114-3, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil power rating AC, 1700 Ω Coil resistance.
Applications
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 30 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 1700 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |