8-1393114-5 | Potter & Brumfield

Relay, 1 Form C (NO/NC), 24 V (AC), 72 Ω, 30 A, 240 V (AC), monostable, 8-1393114-5

Order No.: 72P1564
EAN: 4099891596835
MPN:
8-1393114-5
Series: KUHP
8-1393114-5 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Available in 5 Days: 2,080 pcs.
Leadtime: 33 Weeks **
Total Price:
201.44 € *
Price list
Quantity
Price per unit*
4 pcs.
50.3608 €
10 pcs.
49.4207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial panel plug-In, 8-1393114-5, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil power rating AC, 72 Ω Coil resistance.

Applications

  • Commercial HVAC
  • Smart-grid communications controllers
  • Baggage handling
  • Pumps
Technical specifications
Connection Flachstecker
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 30 A
Coil voltage (AC) 24 V
Coil type monostabil
Coil resistance 72 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid