8-1393118-4 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 240 V (AC), 7200 Ω, 10 A, 28 V (DC), 240 V (AC), monostable, 8-1393118-4

Order No.: 72P1577
EAN: 4099891596934
MPN:
8-1393118-4
Series: KUP93
8-1393118-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
54.7757 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
219.10 € *
Price list
Quantity
Price per unit*
4 pcs.
54.7757 €
9 pcs.
53.7642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 8-1393118-4, Potter & Brumfield

Features

  • Contact arrangement to 3PDT
  • Plain case
  • Accepted pin pattern for HVAC industry
  • Primarily designed for the HVAC industry
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
Switching Voltage (DC) 28 V
switching current 10 A
Coil voltage (AC) 240 V
Coil type monostabil
Coil resistance 7200 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes