8-1393118-5 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 28 V (DC), 240 V (AC), monostable, 8-1393118-5
Unit Price (€ / pc.)
66.4020 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
199.21 € *
Price list
Quantity
Price per unit*
3 pcs.
66.4020 €
7 pcs.
65.1763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 8-1393118-5, Potter & Brumfield
Features
- Contact arrangement to 3PDT
- Plain case
- Accepted pin pattern for HVAC industry
- Primarily designed for the HVAC industry
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 28 V | |
switching current | 10 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 120 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |