8-1393118-6 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 28 V (DC), 240 V (AC), monostable, 8-1393118-6
Unit Price (€ / pc.)
55.2517 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
221.01 € *
Price list
Quantity
Price per unit*
4 pcs.
55.2517 €
9 pcs.
54.2283 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug-in relay, 8-1393118-6, Potter & Brumfield
Features
- Contact arrangement to 3PDT
- Plain case
- Accepted pin pattern for HVAC industry
- Primarily designed for the HVAC industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Cadmium oxide |
| SVHC free | No |
| RoHS conform | Yes |