8-1393211-3 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (AC), 44935 Ω, 30 A, 600 V (AC), monostable, 8-1393211-3

Order No.: 72P1583
EAN: 4099891596972
MPN:
8-1393211-3
Series: T92
8-1393211-3 Potter & Brumfield Industrial Relays Image 1
8-1393211-3 Potter & Brumfield Industrial Relays Image 2
8-1393211-3 Potter & Brumfield Industrial Relays Image 3
8-1393211-3 Potter & Brumfield Industrial Relays Image 4
8-1393211-3 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
29.9880 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 24 Weeks **
Total Price:
209.92 € *
Price list
Quantity
Price per unit*
7 pcs.
29.9880 €
17 pcs.
29.4287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 8-1393211-3, Potter & Brumfield

Power relay, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 9.1 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Designed to control compressor loads
  • Printed circuit board mount
  • Wash-tight, tape sealed, plastic case
  • Meets requirements of UL Class F construction

Applications

  • Residential / commercial appliances
  • Industrial Control
  • Charging
  • HVAC
Technical specifications
Connection Flachstecker
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 600 V
switching current 30 A
Coil voltage (AC) 12 V
Coil type monostabil
Coil resistance 44935 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid