8-1393211-7 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 240 V (AC), 3800 Ω, 30 A, 600 V (AC), monostable, 8-1393211-7
Unit Price (€ / pc.)
26.418 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 24 Weeks **
Total Price:
211.34 € *
Price list
Quantity
Price per unit*
8 pcs.
26.418 €
19 pcs.
25.942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 8-1393211-7, Potter & Brumfield
Power relay, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 3800 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Designed to control compressor loads
- Printed circuit board mount
- Wash-tight, tape sealed, plastic case
- Meets requirements of UL Class F construction
Applications
- Residential / commercial appliances
- Industrial Control
- Charging
- HVAC
Technical specifications
Anschluss | Flachstecker | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 600 V | |
Schaltstrom | 30 A | |
Spulenspannung (AC) | 240 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 3800 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |