8-1393211-8 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 8-1393211-8
Unit Price (€ / pc.)
48.3140 € *
Available in 5 Days: 458 pcs. - if ordered today
Total Price:
241.57 € *
Price list
Quantity
Price per unit*
5 pcs.
48.3140 €
11 pcs.
47.4810 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 8-1393211-8, Potter & Brumfield
Power relay, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 7255 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Designed to control compressor loads
- Printed circuit board mount
- Wash-tight, tape sealed, plastic case
- Meets requirements of UL Class F construction
Applications
- Residential / commercial appliances
- Industrial Control
- Charging
- HVAC
Technical specifications
Filter | Property | Value |
---|---|---|
Contact type | 2 Form C (NO/NC) | |
Coil resistance | 7255 Ω | |
Switching Voltage (AC) | 600 V | |
switching current | 30 A | |
Coil type | monostable | |
Connection | PCB pin | |
Contact material | AgCdO | |
Coil voltage (DC) | 110 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium oxide |
RoHS conform | Yes |