8-1393765-7 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 12 V (DC), 800 Ω, 7.5 A, 30 V (DC), 120 V (AC), monostable, 8-1393765-7

Order No.: 72P1605
EAN: 4099891597085
MPN:
8-1393765-7
Series: R10
8-1393765-7 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
91.1778 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
273.53 € *
Price list
Quantity
Price per unit*
3 pcs.
91.1778 €
5 pcs.
89.4880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 8-1393765-7, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 180 mW Coil Power Rating DC, 800 Ω Coil Resistance.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 7.5 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 800 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid, Blei