8-1393766-2 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 115 V (AC), 9000 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 8-1393766-2

Order No.: 72P1607
EAN: 4099891597108
MPN:
8-1393766-2
Series: R10
8-1393766-2 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
175.4298 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 30 Weeks **
Total Price:
350.86 € *
Price list
Quantity
Price per unit*
2 pcs.
175.4298 €
3 pcs.
172.3953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 8-1393766-2, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 9000 Ω Coil Resistance, Sensitive version, 115 VAC Coil Voltage.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material Ag
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 2 A
Coil voltage (AC) 115 V
Coil type monostabil
Coil resistance 9000 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei