8-1393766-6 | Potter & Brumfield

Relay, 6 Form C (NO/NC), 24 V (DC), 430 Ω, 2 A, 30 V (DC), 120 V (AC), monostable, 8-1393766-6

Order No.: 72P1610
EAN: 4099891597122
MPN:
8-1393766-6
Series: R10
8-1393766-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
192.2802 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 35 Weeks **
Total Price:
384.56 € *
Price list
Quantity
Price per unit*
2 pcs.
192.2802 €
3 pcs.
188.9720 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 8-1393766-6, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1400 mW Coil Power Rating DC, 430 Ω Coil Resistance, Sensitive version.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection Löt-/Steckanschluss
Contact type 6 Wechsler
Contact material Ag
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 2 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 430 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei