8-1393769-4 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 5 V (DC), 500 Ω, 3 A, 30 V (DC), 120 V (AC), monostable, 8-1393769-4
Unit Price (€ / pc.)
99.3412 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 33 Weeks **
Total Price:
198.68 € *
Price list
Quantity
Price per unit*
2 pcs.
99.3412 €
5 pcs.
97.5205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 8-1393769-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 20 mW Coil Power Rating DC, 500 Ω Coil Resistance, Sensitive version.
Features
- Cradle-style relay with form C contact
- Non-sealed polycarbonate dust cover (RTI)
- Solder/Plug-in terminals with mounting stud
Applications
- Coin changers
- Audio equipment
- Traffic controls
- Ultrasonic test equipment
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 2 Wechsler | |
Contact material | Ag | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 30 V | |
switching current | 3 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |