8-1419135-6 | Potter & Brumfield

Relay, 4 Form C (NO/NC), 6 V (DC), 52 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 8-1419135-6

Order No.: 72P1639
EAN: 4099891597382
MPN:
8-1419135-6
Series: R10
8-1419135-6 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
58.3457 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 33 Weeks **
Total Price:
233.38 € *
Price list
Quantity
Price per unit*
4 pcs.
58.3457 €
8 pcs.
57.2628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 8-1419135-6, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 52 Ω Coil Resistance.

Features

  • Cradle-style relay with form C contact
  • Non-sealed polycarbonate dust cover (RTI)
  • Solder/Plug-in terminals with mounting stud

Applications

  • Coin changers
  • Audio equipment
  • Traffic controls
  • Ultrasonic test equipment
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgCdO
Switching Voltage (AC) 120 V
Switching Voltage (DC) 30 V
switching current 5 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 52 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid, Blei