8-1423996-4 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 8-1423996-4

Order No.: 72P1642
EAN: 4099891597412
MPN:
8-1423996-4
Series: KUIP
Potter & Brumfield
8-1423996-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
46.5885 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 33 Weeks **
Total Price:
46.59 € *
Price list
Quantity
Price per unit*
2 pcs.
46.5885 €
9 pcs.
45.7198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial panel plug-In, 8-1423996-4, Potter & Brumfield

Industrial panel plug-In, Monostable, AC, Quick connect, Solder, Bracket, Panel mount.

Technical specifications
Connection plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 120 V
Coil type monostable
Coil resistance 1700 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes