8-1423996-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 15 A, 277 V (AC), monostable, 8-1423996-5
Unit Price (€ / pc.)
37.7349 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 33 Weeks **
Total Price:
37.73 € *
Price list
Quantity
Price per unit*
3 pcs.
37.7349 €
11 pcs.
37.0566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 8-1423996-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 3 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- 15 amp rating
- Contact arrangements 2 form C
- Enclosed relay
- Top flange case
Applications
- Hospital beds
- Semiconductor wafer equipment
- Boom/bucket lifts
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 277 V | |
switching current | 15 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostable | |
Coil resistance | 1700 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |