9-1393101-6 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 9-1393101-6
Unit Price (€ / pc.)
124.7715 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 58 Weeks **
Total Price:
124.77 € *
Price list
Quantity
Price per unit*
1 pcs.
124.7715 €
4 pcs.
122.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1393101-6, Potter & Brumfield
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostable | |
Coil resistance | 2250 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |