9-1393101-7 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (AC), 85 Ω, 10 A, 240 V (AC), monostable, 9-1393101-7
Unit Price (€ / pc.)
109.2896 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 58 Weeks **
Panel plug-in relay, 9-1393101-7, Potter & Brumfield
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostable | |
Coil resistance | 85 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |