9-1393101-8 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 240 V (AC), 9110 Ω, 10 A, 240 V (AC), monostable, 9-1393101-8
Unit Price (€ / pc.)
106.2075 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 58 Weeks **
Total Price:
212.42 € *
Price list
Quantity
Price per unit*
2 pcs.
106.2075 €
5 pcs.
104.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1393101-8, Potter & Brumfield
Features
- Contact arrangements of 3 form C (CO)
- Octal type termination for quick installation
- No indicator lamp
Applications
- Baggage handling
- Lighting
- Inspection equipment
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 240 V | |
Coil type | monostabil | |
Coil resistance | 9110 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |