9-1393104-4 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 9-1393104-4

Order No.: 72P2104
EAN: 4099891597597
MPN:
9-1393104-4
Series: KRPA
Potter & Brumfield
9-1393104-4 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
41.8166 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 16 Weeks **
Total Price:
41.82 € *
Price list
Quantity
Price per unit*
3 pcs.
41.8166 €
10 pcs.
41.0312 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 9-1393104-4, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1300 mW Coil Power Rating DC, 1800 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C (CO)
  • Octal type termination for quick installation
  • No indicator lamp

Applications

  • Baggage handling
  • Lighting
  • Inspection equipment
Technical specifications
Connection plug-in connection
Contact type 3 Form C (NO/NC)
Contact material AG
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 48 V
Coil type monostable
Coil resistance 1800 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes