9-1393109-7 | Potter & Brumfield

Relay, 2 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 9-1393109-7

Order No.: 72P2109
EAN: 4099891597641
MPN:
9-1393109-7
Series: KUP
9-1393109-7 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
43.9705 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 33 Weeks **
Total Price:
219.85 € *
Price list
Quantity
Price per unit*
5 pcs.
43.9705 €
11 pcs.
43.1613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 9-1393109-7, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 472 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Tapped core
  • Open style relay
  • Locating tab
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 472 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid