9-1393109-9 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393109-9
Unit Price (€ / pc.)
75.3508 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 33 Weeks **
Total Price:
226.05 € *
Price list
Quantity
Price per unit*
3 pcs.
75.3508 €
8 pcs.
63.3913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1393109-9, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 3 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Tapped core
- Open style relay
- Locating tab
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 1700 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |