9-1393113-0 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 24 V (DC), 320 Ω, 10 A, 150 V (DC), monostable, 9-1393113-0
Unit Price (€ / pc.)
85.204 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 62 Weeks **
Panel plug-in relay, 9-1393113-0, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, DC, 1800 mW Coil Power Rating DC, 320 Ω Coil Resistance.
Features
- 2 Form C contact arrangements
- 10 amp current rating
- Magnetic blow-out
- Socket mount (plain) with indicator lamp
Applications
- DC load switching in industrial controls
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (DC) | 150 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |