9-1393116-0 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 15 A, 277 V (AC), monostable, 9-1393116-0

Order No.: 72P2114
EAN: 4099891597689
MPN:
9-1393116-0
Series: KUMP
9-1393116-0 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
41.6143 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 18 Weeks **
Total Price:
208.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
41.6143 €

Panel plug-in relay, 9-1393116-0, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance.

Features

  • 15 amp rating
  • Contact arrangements 3 form C
  • Enclosed relay
  • Socket mount (plain)

Applications

  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 15 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 120 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid