9-1393117-1 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 9-1393117-1
Unit Price (€ / pc.)
88.5717 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 33 Weeks **
Panel plug-in relay, 9-1393117-1, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain) with indicator lamp
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgCdO | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 10 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 72 Ω |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmiumoxid |