9-1393117-4 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 9-1393117-4
Unit Price (€ / pc.)
46.4457 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 18 Weeks **
Total Price:
232.23 € *
Price list
Quantity
Price per unit*
5 pcs.
46.4457 €
13 pcs.
40.0792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1393117-4, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain) with indicator lamp and push-to-test button
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 1700 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |