9-1393117-5 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 9-1393117-5
Unit Price (€ / pc.)
76.6122 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 33 Weeks **
Total Price:
229.84 € *
Price list
Quantity
Price per unit*
3 pcs.
76.6122 €
8 pcs.
64.4742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel plug-in relay, 9-1393117-5, Potter & Brumfield
Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 72 Ω Coil Resistance.
Features
- Contact arrangements of 3 form C
- Socket mount (plain) with indicator lamp and push-to-test button
- Enclosed relay
- Class B coil insulation
Applications
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics, timers
- Power generators
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 240 V | |
switching current | 10 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 72 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid |