9-1393117-8 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 12 V (AC), 18 Ω, 10 A, 240 V (AC), monostable, 9-1393117-8

Order No.: 72P2122
EAN: 4099891597757
MPN:
9-1393117-8
Series: KUP
9-1393117-8 Potter & Brumfield Industrial Relays
Image may differ
Unit Price (€ / pc.)
56.9772 € *
Available: 0 pcs.
Available in 5 Days: 131 pcs.
Leadtime: 33 Weeks **
Total Price:
227.91 € *
Price list
Quantity
Price per unit*
4 pcs.
56.9772 €
11 pcs.
47.9332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel plug-in relay, 9-1393117-8, Potter & Brumfield

Power relay, Industrial panel plug-In, Monostable, AC, 2.8 VA Coil Power Rating AC, 18 Ω Coil Resistance.

Features

  • Contact arrangements of 3 form C
  • Bracket mount
  • Enclosed relay
  • Class B coil insulation

Applications

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics, timers
  • Power generators
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgCdO
Switching Voltage (AC) 240 V
switching current 10 A
Coil voltage (AC) 12 V
Coil type monostabil
Coil resistance 18 Ω
Logistics
Country of origin CN
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid