9-1393211-7 | Potter & Brumfield

Relay, 2 Form A (N/O), 120 V (AC), 950 Ω, 30 A, 600 V (AC), monostable, 9-1393211-7

Order No.: 72P2129
EAN: 4099891597801
MPN:
9-1393211-7
Series: T92
9-1393211-7 Potter & Brumfield Industrial Relays Image 1
9-1393211-7 Potter & Brumfield Industrial Relays Image 2
9-1393211-7 Potter & Brumfield Industrial Relays Image 3
9-1393211-7 Potter & Brumfield Industrial Relays Image 4
9-1393211-7 Potter & Brumfield Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
28.4767 € *
Available: 0 pcs.
Available in 5 Days: 486 pcs.
Leadtime: 26 Weeks **
Total Price:
199.34 € *
Price list
Quantity
Price per unit*
7 pcs.
28.4767 €
18 pcs.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, 9-1393211-7, Potter & Brumfield

Power relay, Standard, Monostable, AC, 4000 mW Coil Power Rating DC, 950 Ω Coil Resistance, UL Coil Insulation Class F.

Features

  • Designed to control compressor loads
  • Printed circuit board mount
  • Wash-tight, tape sealed, plastic case
  • Meets requirements of UL Class F construction

Applications

  • Residential / commercial appliances
  • Industrial Control
  • Charging
  • HVAC
Technical specifications
Connection Leiterplattenstift
Contact type 2 Schließer
Contact material AgCdO
Switching Voltage (AC) 600 V
switching current 30 A
Coil voltage (AC) 120 V
Coil type monostabil
Coil resistance 950 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid