1393028-1 | Potter & Brumfield

Solid state relay, 90-140 VAC, zero voltage switching, 120 VDC, 50 mA, PCB mounting, 1393028-1

Order No.: 71P1941
EAN: 4099891585426
MPN:
1393028-1
Series: AMPLIMITE
1393028-1 Potter & Brumfield Solid State Relays Image 1
1393028-1 Potter & Brumfield Solid State Relays Image 2
1393028-1 Potter & Brumfield Solid State Relays Image 3
1393028-1 Potter & Brumfield Solid State Relays Image 4
1393028-1 Potter & Brumfield Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
28.0007 € *
Available: 0 pcs.
Available in 5 Days: 430 pcs.
Leadtime: 59 Weeks **
Total Price:
224.01 € *
Price list
Quantity
Price per unit*
8 pcs.
28.0007 €
18 pcs.
27.5128 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC Input module, 1393028-1, Potter & Brumfield

Power relay, Solid state, 1 Form A (SPST-NO), Printed circuit board.

Features

  • Color coded by function
  • High immunity to false operation
Technical specifications
Assembly Leiterplattenmontage
Rated current 50 mA
Switching Mode nullspannungsschaltend
Voltage 120 VDC
Control Voltage 90-140 VAC
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei