3-1393030-1 | Potter & Brumfield

Solid state relay, 4-32 VDC, zero voltage switching, 48-660 VAC, 50 A, screw mounting, 3-1393030-1

Order No.: 71P7284
EAN: 4099891585495
MPN:
3-1393030-1
Series: SSR
3-1393030-1 Potter & Brumfield Solid State Relays Image 1
3-1393030-1 Potter & Brumfield Solid State Relays Image 2
3-1393030-1 Potter & Brumfield Solid State Relays Image 3
3-1393030-1 Potter & Brumfield Solid State Relays Image 4
3-1393030-1 Potter & Brumfield Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
91.2135 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 58 Weeks **
Total Price:
273.64 € *
Price list
Quantity
Price per unit*
3 pcs.
91.2135 €
6 pcs.
89.6427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 3-1393030-1, Potter & Brumfield

The 3-1393030-1 is featured in industrial applications, where silent, fast and long electrical life in switching is required. It is used in heating, power, lighting and motion applications. This product can operate with very low operating time (make/bounce) with practically no limit on number of switching cycles.

Features

  • Long electrical life
  • Shock and vibration resistance
  • PCB terminals
  • Fast switching
  • Low electrical noise

Applications

  • Motion control
  • Heating control
  • Power control
  • Plastic molding machinery
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 50 A
Switching Mode nullspannungsschaltend
Voltage 48-660 VAC
Control Voltage 4-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes