4-1393028-2 | Potter & Brumfield
Solid state relay, zero voltage switching, 15 VDC, 1 A, PCB mounting, 4-1393028-2
Unit Price (€ / pc.)
45.9935 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 59 Weeks **
Total Price:
45.99 € *
Price list
Quantity
Price per unit*
2 pcs.
45.9935 €
11 pcs.
37.1280 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Output module, 4-1393028-2, Potter & Brumfield
Power relay, Solid state, 1 Form A (SPST-NO), Printed circuit board.
Features
- High immunity to false operation
- Output modules can be controlled from sinking or sourcing logic
- 4000V rms optical isolation
- Black case
Technical specifications
Assembly | PCB mounting | |
Rated current | 1 A | |
Switching Mode | zero voltage switching | |
Voltage | 15 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |