6-1393030-7 | Potter & Brumfield
Solid state relay, 4-32 VDC, zero voltage switching, 48-660 VAC, 20 A, DIN rail, 6-1393030-7
Unit Price (€ / pc.)
116.2868 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 59 Weeks **
Total Price:
232.57 € *
Price list
Quantity
Price per unit*
2 pcs.
116.2868 €
5 pcs.
114.2757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 6-1393030-7, Potter & Brumfield
The 6-1393030-7 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.
Features
- DIN mount design with integral heatsink
- 4000V rms optical isolation
- Green LED input status indicator
- Finger-safe (IP20) screw clamp terminals for load and control
- Ground terminal
Applications
- Heating Control
- Plastic molding machinery
- HVAC & Refrigeration
- Professional food equipment
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 20 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 48-660 VAC | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |