6-1393030-9 | Potter & Brumfield
Solid state relay, 90-280 VAC, zero voltage switching, 48-660 VAC, 10 A, DIN rail, 6-1393030-9
Unit Price (€ / pc.)
68.0680 € *
Available in 5 Days: 64 pcs. - if ordered today
Total Price:
204.20 € *
Price list
Quantity
Price per unit*
3 pcs.
68.0680 €
8 pcs.
66.8185 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 6-1393030-9, Potter & Brumfield
The 6-1393030-9 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.
Features
- DIN mount design with integral heatsink
- 4000V rms optical isolation
- Green LED input status indicator
- Finger-safe (IP20) screw clamp terminals for load and control
- Ground terminal
Applications
- Heating Control
- Plastic molding machinery
- HVAC & Refrigeration
- Professional food equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 48-660 VAC | |
| Control Voltage | 90-280 VAC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |