7-1393030-1 | Potter & Brumfield

Solid state relay, 90-280 VAC, zero voltage switching, 90 VAC, 30 A, DIN rail, 7-1393030-1

Order No.: 72P0949
EAN: 4099891585587
MPN:
7-1393030-1
Series: SSRK
7-1393030-1 Potter & Brumfield Solid State Relays Image 1
7-1393030-1 Potter & Brumfield Solid State Relays Image 2
7-1393030-1 Potter & Brumfield Solid State Relays Image 3
7-1393030-1 Potter & Brumfield Solid State Relays Image 4
7-1393030-1 Potter & Brumfield Solid State Relays Image 5
Image may differ
Unit Price (€ / pc.)
112.4788 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 59 Weeks **
Total Price:
224.96 € *
Price list
Quantity
Price per unit*
2 pcs.
112.4788 €
5 pcs.
110.5272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state relay, 7-1393030-1, Potter & Brumfield

The 7-1393030-1 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.

Features

  • DIN mount design with integral heatsink
  • 4000V rms optical isolation
  • Green LED input status indicator
  • Finger-safe (IP20) screw clamp terminals for load and control
  • Ground terminal

Applications

  • Heating Control
  • Plastic molding machinery
  • HVAC & Refrigeration
  • Professional food equipment
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 30 A
Switching Mode nullspannungsschaltend
Voltage 90 VAC
Control Voltage 90-280 VAC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes