7-1393030-4 | Potter & Brumfield
Solid state relay, 4-32 VDC, zero voltage switching, 4 VDC, 65 A, DIN rail, 7-1393030-4
Unit Price (€ / pc.)
270.2252 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 113 Weeks **
Total Price:
270.23 € *
Price list
Quantity
Price per unit*
1 pcs.
270.2252 €
2 pcs.
265.2272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state relay, 7-1393030-4, Potter & Brumfield
The 7-1393030-4 is featured in Industrial applications, where silent, fast and long electrical life in switching is required. This product is used in heating, lighting, industrial automation and industrial machinery applications.
Features
- DIN mount design with integral heatsink
- 4000V rms optical isolation
- Green LED input status indicator
- Finger-safe (IP20) screw clamp terminals for load and control
- Ground terminal
Applications
- Heating Control
- Plastic molding machinery
- HVAC & Refrigeration
- Professional food equipment
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 65 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 4 VDC | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |