71206-051/0801 | PREH
Panel socket, 5 pole, solder cup, bayonet locking, straight, 71206-051/0801
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
2 pcs.
3.4629 €
10 pcs.
3.1059 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio panel jacks for bayonet connection, type 71206.
With mounting flange.
Number of poles: 5-pole
Version: D
Operating voltage: 34 V
Continuous current: 3.0 A
Useful life: 500 insertion/removal cycles
Mounting hole pitch: 22.2 mm
Mounting hole diameter: 3.2 mm
Mounting depth: 8.0 mm
Type: 71206-051
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Cable diameter | 3,2 mm | |
Contact connection | Lötkelch | |
contact surface | verzinnt | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |