71430-080/0800 | PREH
Plug, 8 pole, solder cup, bayonet locking, straight, 71430-080/0800
Abgekündigt
Unit Price (€ / pc.)
8.1277 € *
Available: 116 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.1638 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN audio plugs with bayonet lock, type PREH 71.
Metal version, with black cable bushing; Operating voltage: 34 V. Continuous current: 3.0 A. Useful life: 500 insertion/removal cycles.
Technical attributes (type, number of poles, version): 71430-080, 8-pole, version I
Technical specifications
Version | DIN-Stecker | |
Additional parts | bestückt | |
Shell Material | Metall | |
Cable diameter | 5,5 mm | |
Contact connection | Lötkelch | |
contact surface | verzinnt | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |