05 070 | Pressol
Spray tube with brush attachment, Ø 15 mm, L 135 mm for application of a flat and even film of lubricant, 05 070
Order No.: 06L8614
MPN:
05 070
Unit Price (€ / pc.)
16.4815 € *
Available: 0 pcs.
Leadtime: On Request **
Corresponding spray tubes, type 01../05.
Technical attributes (type, diameter (D), length (L)): 05070, spray tube with brush attachment, D 15, L 135 mm
Technical specifications
Accessory Type | Spritzrohr mit Pinselaufsatz | |
Version | Ø 15 mm, L 135 mm | |
Suitable for | Auftragen eines flächigen und gleichmäßigen Schmierfilms |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96034010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |