06 235 | Pressol
Industrial atomizer, black, 1000 ml for low viscosity media, such as lubricants, brake cleaners, 06 235
Industrial atomizer, black, Pressol 06 235
Atomizer head with double stroke and user-specific positioning, recommended for use with low viscosity media such as lubricants, brake cleaners and cleaners for the industrial and automotive sector.
Spray volume per double stroke: 1.4 ml
Spraying angle: 50°
Range with 50° spraying angle setting: 600 mm
Range with full spraying angle: 4500 mm
Container material: HDPE (high-density polyethylene)
Pump mechanism: LDPE, POM, Me
Seal: FKM
Vacuum tube: PE
Pressure spring and ball: INOX
the list of tested media is available at: pressol.de
Ausführung | schwarz, 1000 ml | |
Geeignet für | dünnflüssige Medien, wie Schmiermitteln, Bremsenreiniger | |
Zubehörart | Industriezerstäuber |
Ursprungsland | CZ |
Zolltarifnummer | 84248970 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |